onsemi LDO Voltage Regulators

Results: 1.315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
onsemi LDO Voltage Regulators 300 MA CMOS LDO AD OPTION 697.517In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UDFN-4 3.3 V 300 mA 1 Output Positive 50 uA 1.7 V 5.5 V 75 dB Fixed - 40 C + 85 C 135 mV NCP114 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ANA 500mA ANY CAP 69.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-10 3.3 V 500 mA 1 Output Positive 9 mA 2.6 V 12 V Fixed - 40 C + 85 C 340 mV NCP3335A Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ADJ V / 350MA LDO 20.831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 5 V to 20 V 350 mA 1 Output Positive 23 mA 5.5 V 40 V 70 dB Adjustable - 40 C + 150 C 250 mV AEC-Q100 NCV47701 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R 425.241In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 3.3 V 300 mA 1 Output Positive 50 uA 1.7 V 5.5 V 70 dB Fixed - 40 C + 85 C 235 mV NCP115 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1 A LDO LINEAR REG 30.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 3 mA 2 V 9 V Adjustable - 40 C + 150 C 1 V AEC-Q100 NCP5661 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCP711 WDFN6 3V3 55.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFN-6 3.3 V 100 mA 1 Output Positive 1 uA 2.7 V 18 V Fixed - 40 C + 125 C 215 mV NCP711 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8711 TSOP-5 ADJ 44.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 1.2 V to 17 V 100 mA 1 Output Positive 1 uA 2.7 V 18 V Adjustable - 40 C + 125 C 215 mV AEC-Q100 NCV8711 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO REGULATOR 150 MA 38 V LOW NOISE 2.801In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT MSOP-8 1.2 V to 35 V 150 mA 1 Output Positive 48 uA 2.7 V 38 V 48 dB Adjustable - 40 C + 125 C 230 mV NCP731 Reel, Cut Tape
onsemi LDO Voltage Regulators CMOS Liner Volt Reg with Enable, 1A 70.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 800 mV to 5 V 1 A 1 Output Positive 60 uA 2.2 V 5.5 V 27 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 NCV59800 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 500 MA LDO ULTRA-LOW 91.420In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT WDFN-6 Adjustable 500 mA 1 Output Positive 13 uA 2.5 V 5.5 V 56 dB Adjustable - 40 C + 125 C 230 mV AEC-Q100 NCV8705 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 150V 100MA VHV LDO ADJ H 25.209In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-6 1.23 V to 15 V 100 mA 1 Output Positive 25 uA 6 V 150 V 56 dB Adjustable - 40 C + 125 C 4.7 V NCP781 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCP711 TSOP-5 ADJ 99.330In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 1.2 V to 17 V 100 mA 1 Output Positive 1 uA 2.7 V 18 V Adjustable - 40 C + 125 C 215 mV NCP711 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 50 MA ULTRA-LOW IQ WIDE 34.247In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XDFN-6 3.3 V 50 mA 1 Output Positive 4.7 uA 2.5 V 24 V Fixed - 40 C + 125 C NCP715 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8730 TSOP-5 3V3 79.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 3.3 V 150 mA 1 Output Positive 1 uA 2.7 V 38 V Fixed - 40 C + 125 C 290 mV NCV8730 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8730 TSOP-5 ADJ 121.355In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 1.2 V to 24 V 150 mA 1 Output Positive 1 uA 2.7 V 38 V Adjustable - 40 C + 125 C 290 mV NCV8730 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 50MA TRACK. REG. 103.753In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 Adjustable 50 mA 1 Output Positive 75 uA 4 V 40 V 70 dB Adjustable - 40 C + 150 C 120 mV AEC-Q100 NCV4250-2C Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8711 TSOP-5 5V0 58.364In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT TSOP-5 5 V 100 mA 1 Output Positive 1 uA 2.7 V 18 V Fixed - 40 C + 125 C 215 mV AEC-Q100 NCV8711 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ANA 1.0 LDO REGULATOR 9.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 1.25 V to 18.8 V 1 A 1 Output Positive 6 mA 2.9 V 12 V Adjustable - 40 C + 125 C 1.07 V NCP1117I Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 300 mA 3.3V LOW DRO 12.552In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-3 3.3 V 300 mA 1 Output Positive 125 uA 4.3 V 13 V Fixed - 40 C + 125 C 25 mV AEC-Q100 NCV33275 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators ANA 0.3A 3.3V LDO W/ ENAB 6.897In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-3 3.3 V 300 mA 1 Output Positive 125 uA 2.5 V 13 V Fixed - 40 C + 125 C 260 mV AEC-Q100 NCV33375 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 2.8-45V ADJ 200mA Tracking 32.023In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Adjustable 200 mA 1 Output Negative, Positive 150 uA 3.4 V 45 V Adjustable - 40 C + 125 C 100 mV AEC-Q100 CS8182 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators ANA LDO RG 500mA ADJ 38.099In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1.25 V to 5 V 500 mA 1 Output Positive 2.5 V 16 V Adjustable - 40 C + 85 C 5 mV NCP5500 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 1.5V 1.0A Automotive 5.711In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 1.5 V 1 A 1 Output Positive 6 mA 1.4 V 20 V Fixed - 40 C + 125 C 950 mV AEC-Q100 NCV1117 Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators 1.0A 2.5V LDO REG 6.658In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT SOT-223-3 2.5 V 1 A 1 Output Positive 6 mA 1.4 V 20 V Fixed - 40 C + 125 C 950 mV AEC-Q100 NCV1117 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 3V 100mA Low Power w/Error Flag Output 7.446In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 3 V 100 mA 1 Output Positive 75 uA 2 V 30 V Fixed - 40 C + 125 C 30 mV LP2951 Reel, Cut Tape, MouseReel