UCC28730 Series AC/DC Converters

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Texas Instruments AC/DC Converters Zero-power standby P SR flyback controll 2.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-7 14.5 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Zero Standby PSR Fly back A 595-UCC28730 A 595-UCC28730D 1.706In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-7 14 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC Converters Zero Standby PSR Fly back Controller A 5 A 595-UCC28730DR Non-Stocked Lead-Time 6 Weeks
Min.: 900
Mult.: 75

SMD/SMT SOIC-7 14.5 V 9 V 35 V Flyback Si 83 kHz 99 % 2.1 mA - 40 C + 125 C 29 mA UCC28730 Tube