NJM2884 Series LDO Voltage Regulators

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Nisshinbo NJM2884U1-33-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 3.3V 2.2uF 889In Stock
1.000Expected 7/21/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 3.3 V 500 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 5.0V Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252-5 5 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TO-252-5 3.3 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 1.5V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 1.5 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 2.5V Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 2.5 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 5.0V Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 5 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 1.5V Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 1.5 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 1.8V Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 1.8 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo LDO Voltage Regulators 5V/500mA 75dB 45uV 500mA 0.18V 3.3V Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOT-89-5 3.3 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo NJM2884ADL3-03-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 3.0V 2.2uF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 3 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo NJM2884ADL3-21-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.1V 2.2uF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 2.1 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo NJM2884ADL3-25-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.5V 2.2uF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 2.5 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo NJM2884AKH1-03-TE3
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 3.0V 2.2uF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT ESON-6 3 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo NJM2884AKH1-05-TE3
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 5.0V 2.2uF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT ESON-6 5 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo NJM2884AKH1-25-TE4
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.5V 2.2uF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT ESON-6 2.5 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo NJM2884AKH1-28-TE3
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.8V 2.2uF Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT ESON-6 2.8 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel
Nisshinbo NJM2884AKH1-33-TE3
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 3.3V 2.2uF Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT ESON-6 3.3 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape
Nisshinbo NJM2884U1-02-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.0V 2.2uF Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 2 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo NJM2884U1-03-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 3.0V 2.2uF Non-Stocked
Min.: 1
Mult.: 1
: 1.000

1 A NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo NJM2884U1-05-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 5.0V 2.2uF Non-Stocked
Min.: 1
Mult.: 1
: 1.000

1 A NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo NJM2884U1-18-TE1
Nisshinbo LDO Voltage Regulators LDO 75dB 2.2uF 0.18V 100mA Non-Stocked
Min.: 1
Mult.: 1
: 1.000

NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo NJM2884U1-19-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 1.9V 2.2uF Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 1.9 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo NJM2884U1-21-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.1V 2.2uF Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 2.1 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo NJM2884U1-255-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.55V 2.2uF Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 2.55 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel
Nisshinbo NJM2884U1-28-TE1
Nisshinbo LDO Voltage Regulators 75dB 500mA 0.18V 45uVrms 2.8V 2.2uF Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-5 2.8 V 650 mA 1 Output Positive 200 uA 2.3 V 9 V 75 dB Fixed - 40 C + 85 C 180 mV NJM2884 Reel, Cut Tape, MouseReel