NJM2819 Series LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 3.3V 1190mW Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 3.3 V 3 A 1 Output Positive 500 uA 2.3 V 7 V 65 dB Fixed - 40 C + 85 C 180 mV NJM2819 Reel
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 5.0V 1190mW Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 5 V 3 A 1 Output Positive 500 uA 2.3 V 7 V 65 dB Fixed - 40 C + 85 C 90 mV NJM2819 Reel
Nisshinbo NJM2819ADL3-03-TE1
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 3.0V 1190mW Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 3 V 3 A 1 Output Positive 500 uA 2.3 V 7 V 65 dB Fixed - 40 C + 85 C 100 mV NJM2819 Reel
Nisshinbo NJM2819ADL3-07-TE1
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 7.0V 1190mW Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 7 V 3 A 1 Output Positive 500 uA 2.3 V 9 V 65 dB Fixed - 40 C + 85 C 90 mV NJM2819 Reel
Nisshinbo NJM2819ADL3-18-TE1
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 1.8V 1190mW Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 1.8 V 3 A 1 Output Positive 500 uA 2.3 V 7 V 65 dB Fixed - 40 C + 85 C 140 mV NJM2819 Reel
Nisshinbo NJM2819ADL3-21-TE1
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 2.1V 1190mW Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 2.1 V 3 A 1 Output Positive 500 uA 2.3 V 7 V 65 dB Fixed - 40 C + 85 C 140 mV NJM2819 Reel
Nisshinbo NJM2819ADL3-52-TE1
Nisshinbo LDO Voltage Regulators 65dB 0.1V 2.0A 42uVrms 5.2V 1190mW Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TO-252-5 5.2 V 3 A 1 Output Positive 500 uA 2.3 V 8 V 65 dB Fixed - 40 C + 85 C 90 mV NJM2819 Reel