LT1121 Series LDO Voltage Regulators

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3.962In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 2.886In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 7.195In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 5.711In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 13.640In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 546In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 690In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 643In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 1.796In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 415In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Bulk
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 230In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 294In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 184In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 12In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 338In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Bulk
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 177In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 7.907In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 7.374In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 1.178In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 367In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 1.003In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.75 V to 30 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Adjustable 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 698In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 1.304In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 2.183In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 1.016In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 3.3 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed - 40 C + 125 C 400 mV LT1121 Tube