Novum DC/DC Converters - Through Hole

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 7.5-14Vin .6-1.8V TH 90A 162W Digital POL
Non-Stocked
Min.: 144
Mult.: 144
Reel: 144

Non-Isolated Industrial NDM3Z
CUI Inc. DC/DC Converters - Through Hole 7.5-14V .6-1.8V SIP 90A 162W Digital POL
Non-Stocked
Min.: 144
Mult.: 144

Non-Isolated 1 Output 162 W 9 V 9 V 600 mV to 1.8 V 90 A 50.8 mm (2 in) 9.5 mm (0.374 in) 19 mm (0.748 in) Industrial NDM3Z
CUI Inc. DC/DC Converters - Through Hole 4.5-14Vin 0.6-5V TH 12A 60W Digital PG

Non-Isolated Industrial NDM2Z
CUI Inc. DC/DC Converters - Through Hole 4.5-14Vin 0.6-5V TH 12A 60W Digital VTRK

Non-Isolated Industrial NDM2Z
CUI Inc. DC/DC Converters - Through Hole 4.5-14Vin 0.6-5V SIP 12A 60W Digital POL

Non-Isolated Industrial NDM2Z
CUI Inc. DC/DC Converters - Through Hole 4.5-14Vin .6-3.3V TH 25A 82.5W Digital PG

Non-Isolated Industrial NDM2Z
CUI Inc. DC/DC Converters - Through Hole 4.5-14Vin .6-3.3V TH 25A 82.5W Digtl VTRK

Non-Isolated Industrial NDM2Z
CUI Inc. DC/DC Converters - Through Hole 4.5-14V .6-3.3V SIP 25A 82.5W Digitl POL

Non-Isolated 1 Output 82.5 W 9 V 9 V 600 mV to 3.3 V 25 A 26.3 mm (1.035 in) 7.6 mm (0.299 in) 15.6 mm (0.614 in) Industrial NDM2Z
CUI Inc. DC/DC Converters - Through Hole 4.5-14Vin .6-3.3V TH 50A 165W Digital POL

Non-Isolated Industrial NDM2Z
CUI Inc. DC/DC Converters - Through Hole 4.5-14V .6-3.3V SIP 50A 165W Digital POL

Non-Isolated 1 Output 165 W 9 V 9 V 600 mV to 3.3 V 50 A 33 mm (1.299 in) 7.6 mm (0.299 in) 18 mm (0.709 in) Industrial NDM2Z
CUI Inc. DC/DC Converters - Through Hole 264W 36-75Vin 12Vout TH 1/8 brick digital

Isolated 1 Output 264 W 48 V 36 V 75 V 12 V 22 A 2.25 kV 1/8 Brick NEB-D
CUI Inc. DC/DC Converters - Through Hole 264W 36-75Vin 12V22A 3.69mmPin Neg log TH

Isolated 1 Output 264 W 48 V 36 V 75 V 12 V 22 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.7 mm (0.894 in) 10.2 mm (0.402 in) NEB-N
CUI Inc. DC/DC Converters - Through Hole 300W 40-60Vin 12Vout TH 1/8 brick

Isolated 1 Output 300 W 48 V 40 V 60 V 12 V 22 A 1/8 Brick NEB-N
CUI Inc. DC/DC Converters - Through Hole 420W 36-75Vin 12V QB Digital droop TH hsk

Isolated 1 Output 420 W 48 V 36 V 75 V 12 V 35 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) NQB-D
CUI Inc. DC/DC Converters - Through Hole 420W 36-75Vin 12Vout TH 1/4brick Flat hsk

Isolated 1 Output 420 W 48 V 36 V 75 V 12 V 35 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) NQB-N
CUI Inc. DC/DC Converters - Through Hole 420W 36-75Vin 12V35A 3.69mmPin Neg log TH

Isolated 1 Output 420 W 48 V 36 V 75 V 12 V 35 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) NQB-N
CUI Inc. DC/DC Converters - Through Hole 420W 36-75Vin 12Vout QB Droop TH Flat hsk

Isolated 1 Output 420 W 48 V 36 V 75 V 12 V 35 A 2.25 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 11.3 mm (0.445 in) NQB-N