NDM2Z-50V-A-001

CUI Inc.
490-NDM2Z-50V-A-001
NDM2Z-50V-A-001

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5-14V .6-3.3V SIP 50A 165W Digital POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Non-Isolated
1 Output
165 W
9 V
9 V
600 mV to 3.3 V
50 A
33 mm (1.299 in)
7.6 mm (0.299 in)
18 mm (0.709 in)
Industrial
NDM2Z
Brand: CUI Inc.
Case Style: Open Frame
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Tradename: Novum
Part # Aliases: 923-00161R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NDM2Z DC/DC POL Converters

CUI Inc NDM2Z DC/DC POL Converters are auto-compensated, digital DC/DC POL converters with a 4.5V to 14V input range and 0.6V to 3.3V programmable output. These NDM2Z converters offer voltage tracking, voltage margining, voltage / current / temperature monitoring, remote differential voltage sense, and Snapshot™ parametric capture. These devices are also capable of active current sharing and synchronization and phase spreading.

FEATURED PRODUCTS
CUI INC.