TEC 3UI Series DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 3W 9-75Vin 5V 600mA SIP-8 347In Stock
100Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 75 V 5 V 600 mA 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial TEC 3UI
TRACO Power DC/DC Converters - Through Hole 3W 9-75Vin 12V 250mA SIP-8 267In Stock
80Expected 3/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 75 V 12 V 250 mA 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial TEC 3UI
TRACO Power DC/DC Converters - Through Hole 3W 9-75Vin 15V 100mA, -15V 100mA SIP-8 822In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial TEC 3UI
TRACO Power DC/DC Converters - Through Hole 3W 9-75Vin 3.3V 700mA SIP-8 69In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 75 V 3.3 V 700 mA 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial TEC 3UI
TRACO Power DC/DC Converters - Through Hole 3W 9-75Vin 15V 200mA SIP-8 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 75 V 15 V 200 mA 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial TEC 3UI
TRACO Power DC/DC Converters - Through Hole 3W 9-75Vin 5V 300mA, -5V 300mA SIP-8 108In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 75 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial TEC 3UI
TRACO Power DC/DC Converters - Through Hole 3W 9-75Vin 12V 125mA, -12V 125mA SIP-8 113In Stock
40Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 22.3 mm (0.878 in) 10 mm (0.394 in) 11.3 mm (0.445 in) Industrial TEC 3UI