TEC 3-2411UI

TRACO Power
495-TEC3-2411UI
TEC 3-2411UI

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 9-75Vin 5V 600mA SIP-8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,58 € 10,58 €
10,00 € 100,00 €
9,85 € 197,00 €
9,54 € 477,00 €
8,62 € 862,00 €
8,31 € 1.662,00 €
8,19 € 4.095,00 €
8,10 € 8.100,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
24 V
9 V
75 V
5 V
600 mA
1.6 kV
SIP-8
22.3 mm (0.878 in)
10 mm (0.394 in)
11.3 mm (0.445 in)
Industrial
TEC 3UI
Application: Industrial
Brand: TRACO Power
Dimensions: 22.3 mm x 10 mm x 11.3 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TEC 3UI DC-DC Converters

TRACO Power TEC 3UI DC-DC Converters are designed to replace the existing 2:1 and 4:1 input converters. These cost-efficient, isolated converters have an ultra-wide 9VDC to 75VDC input voltage range and offer up to 81% typical efficiency. The TEC 3UI DC-DC converters are equipped with short-circuit protection, under-voltage lockout, over-current limitation, and remote control functions. The series is available in single- and dual-output models in a compact SIP-8 plastic case that is safety-approved to IEC/EN/UL 62368-1 standards and rated for full-load operation from -40°C to +80°C. TRACO Power TEC 3UI DC-DC Converters are suitable for space-constrained and industrial applications.