RxxPxx Series DC/DC Converters - Through Hole

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 15Vout
75Expected 6/19/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 12VOUT ALT PINOUT 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 15VOUT ALT PINOUT 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 15Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-15Vout 86In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 15Vin 5Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 15Vin 15Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONT SHORT CIR PRTCT 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin +/-12Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 41 mA - 12 V 41 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT ALT PINOUT 69In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 55 mA - 9 V 55 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 9Vin +/-5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 5 V 100 mA - 5 V 100 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 12VOUT CONT SHORT CIR PRTCT 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 3.3Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 5Vout 563In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 9Vout 57In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 12Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin +/-15Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 12Vin 12Vout 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 5Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 5Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-9Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 55 mA - 9 V 55 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin 15Vout 82In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 5Vin 5Vout 15In Stock
50Expected 7/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxPxx