RxxP2xx/R Series DC/DC Converters - Through Hole

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin +/-15Vout 167In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 24Vin +/-5Vout 153In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 12Vin 12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 15Vin +/-15Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 15Vin 9Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 24Vin +/-15Vout 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin +/-3.3Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 300 mA - 3.3 V 300 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 24Vin +/-5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 24Vin 5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 24Vin +/-15Vout 11In Stock
50Expected 6/26/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 24Vin 15Vout 671In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin 5Vout 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin 12Vout 93In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin 5Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin +/-9Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin +/-12Vout 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin 12Vout 5In Stock
25Expected 7/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin +/-5Vout 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin 5Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 12Vin +/-12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 15Vin +/-15Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 24Vin 15Vout 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 24Vin 3.3Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 600 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 5Vout
75On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R