RW2 Series DC/DC Converters - Through Hole

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 1kV REG 2:1 18-36Vin 5Vout 210In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 12 V 83 mA - 12 V 83 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 9-18Vin 12Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 166 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 9-18Vin 5Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 18-36Vin 15Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 3 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 1kV REG 2:1 4.5-9Vin 5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 1 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 18-36Vin 5Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 3 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 18-36in +/-15ou 4In Stock
44Expected 5/15/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 15 V 67 mA - 15 V 67 mA 3 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 4.5-9Vin 5Vout 4In Stock
22Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 3 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-12Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 18-36Vin 5Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin +/-12Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 4.5-9Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 1kV REG 2:1 4.5-9Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 1 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 2 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 2kV REG 2:1 4.5-9Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 2 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 4.5-9Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 3 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 3kV REG 2:1 4.5-9Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 3 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4.5-9Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 2 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 2kV REG 2:1 4.5-9Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 2 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 4.5-9Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 3 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 4.5-9Vin +/-9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 9 V 111 mA - 9 V 111 mA 1 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 1kV REG 2:1 4.5-9Vin +/-9out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 9 V 111 mA - 9 V 111 mA 1 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin +/-9Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 9 V 111 mA - 9 V 111 mA 2 kV DIP-16 24.2 mm (0.953 in) 14.5 mm (0.571 in) 9.7 mm (0.382 in) Industrial RW2