RV-S_D/R Series DC/DC Converters - Through Hole

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 12Vin +/-9Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin 5Vout 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin 15Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 132 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 24Vin 9Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 24Vin +/-12out 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 85 mA - 12 V 85 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 12Vin +/-15out
66Expected 3/13/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 12Vin +/-15out
15Expected 4/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 12Vin +/-5Vout 3Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6.4kV UNREG 5Vin +/-12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 85 mA - 12 V 85 mA 6.4 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 8kV UNREG 5Vin +/-12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 85 mA - 12 V 85 mA 8 kV DIP-24 32.4 mm (1.276 in) 14.4 mm (0.567 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D/R