RS3E Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 24Vout 125mA SIP8 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 24Vout 125mA SIP8 193In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 3.3Vout 600mA SIP8 234In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 3.3Vout 600mA SIP8 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 5Vout 600mA SIP8 129In Stock
198Expected 2/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 5Vout 600mA SIP8 3In Stock
264On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 12Vout 250mA SIP8 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 15Vout 200mA SIP8 78In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 12Vout 250mA SIP8 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 24Vout 125mA SIP8 3In Stock
22Expected 4/24/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout 600mA SIP8
66Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 9Vout 333mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 12Vout 250mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 4.5-9Vin 15Vout 200mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 9Vout 333mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 15Vout 200mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 9-18Vin 3.3Vout 600mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 9Vout 333mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 36-72Vin 5Vout 600mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 36-72Vin 9Vout 333mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 36-72Vin 12Vout 250mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 36-72Vin 15Vout 200mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 36-72Vin 24Vout 125mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 3W 36-72Vin 3.3Vout 600mA SIP8 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 3.3 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E