RS3E-2405S/H3

RECOM Power
919-RS3E-2405S/H3
RS3E-2405S/H3

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 18-36Vin 5Vout 600mA SIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
159
Expected 3/6/2026
264
Expected 4/17/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
7,87 € 39,35 €
7,73 € 77,30 €
7,37 € 162,14 €
7,10 € 312,40 €
6,94 € 763,40 €
6,69 € 1.766,16 €
6,61 € 3.344,66 €
6,53 € 6.608,36 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
24 V
18 V
36 V
5 V
600 mA
3 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RS3E
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 21.8 mm x 9.2 mm x 11.1 mm
Input Voltage: +/- 18 VDC to +/- 36 VDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: RS3K-2405SZ/H3 10019127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RS3E 3W DC/DC Converters

RECOM Power RS3E 3W DC/DC Converters are energy-efficient units that provide 3kVDC/1 minute isolation in a SIP8 package with an operating temperature range of -40°C to +70°C. This cost-effective series offers a wide input voltage range and remote ON/OFF control. The units are internationally certified for 62368-1. RECOM Power RS3E 3W DC/DC Converters are an ideal solution for high-density power supply and industrial applications.