RP15-AW Series DC/DC Converters - Through Hole

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 98In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-12out 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-15out 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout
5Expected 3/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-12out 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-12out 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36in +/-12out 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 31.4 mm (1.236 in) 25.4 mm (1 in) 16.5 mm (0.65 in) Industrial RP15-AW