RH Series DC/DC Converters - Through Hole

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-9Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-12Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin +/-15Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-9Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-5Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-12Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-15Vout 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-12Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 12VIN +15/-9V THT 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-15Vout 117In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin +/-12Vout 171In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin +/-15Vout 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-15Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 24Vin +/-12Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT
308On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-12Vout
100Expected 4/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-15Vout
75Expected 4/24/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-15Vout
125Expected 4/24/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-12Vout
20Expected 6/19/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-12Vout 115Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT SHORT CIRCUIT PROTEC 1.000Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH