REC10K-RW Series DC/DC Converters - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-24Vout +/-210mA 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 VDC 18 VDC 75 VDC 24 V 210 mA - 24 VDC 210 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-5Vout +/-1A 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 VDC 9 VDC 36 VDC 5 V 1 A - 5 VDC 1 A 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A 79In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 5 V 2 A 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 09Vout 1.11A 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 9 V 1.11 A 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-12Vout +/-420mA 49In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 VDC 9 VDC 36 VDC 12 V 420 mA - 12 VDC 420 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 830mA 64In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 12 V 830 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-15Vout +/-330mA 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 VDC 9 VDC 36 VDC 15 V 330 mA - 15 VDC 330 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 670mA 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 15 V 670 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin +/-24Vout +/-210mA 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 VDC 9 VDC 36 VDC 24 V 210 mA - 24 VDC 210 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout 420mA 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 24 V 420 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-5Vout +/-1A 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 VDC 18 VDC 75 VDC 5 V 1 A - 5 VDC 1 A 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 5Vout 2A 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 5 V 2 A 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 09Vout 1.11A 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 9 V 1.11 A 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-12Vout +/-420mA 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 VDC 18 VDC 75 VDC 12 V 420 mA - 12 VDC 420 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-15Vout +/-330mA 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 VDC 18 VDC 75 VDC 15 V 330 mA - 15 VDC 330 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 6.6W 9-36Vin 3.3Vout 2A 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 VDC 9 VDC 36 VDC 3.3 V 2 A 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 6.6W 18-75Vin 3.3Vout 2A 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 3.3 V 2 A 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 15Vout 670mA 4In Stock
28Expected 2/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 15 V 670 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 12Vout 830mA
98Expected 7/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 12 V 830 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin 24Vout 420mA
84Expected 7/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 VDC 18 VDC 75 VDC 24 V 420 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW