REC10K-2405SRW/H4

RECOM Power
919-REC10K-2405SRWH4
REC10K-2405SRW/H4

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
112
42
Pending
42
Expected 7/10/2026
28
Expected 7/17/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,17 € 15,17 €
13,75 € 68,75 €
12,93 € 129,30 €
12,27 € 306,75 €
11,95 € 597,50 €
11,76 € 1.176,00 €
10,79 € 2.697,50 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 VDC
9 VDC
36 VDC
5 V
2 A
4 kV
DIP-24
32.1 mm (1.264 in)
20.6 mm (0.811 in)
10.2 mm (0.402 in)
Industrial
REC10K-RW
Brand: RECOM Power
Dimensions: 32.1 mm x 20.6 mm x 10.2 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10020240
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REC10K-RW 10W Regulated DC-DC Converters

RECOM Power REC10K-RW 10W Regulated DC-DC Converters feature an industry-standard DIP24 case size and a 4:1 input ratio. These converters offer a compact design and numerous built-in protections, such as short circuit, overcurrent, and overvoltage. Specifications include up to 2A output current, 4000VDC isolation, 9VDC to 75VDC input voltage range, -40°C to +100°C operating temperature range, and 0% minimum load. Applications suitable for REC10K-RW converters from RECOM Power are industrial automation, test and measurement, home automation, datacom, and energy.