R2M Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin 24Vout 83mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 24 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin +/-12Vout +/-83mA 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 12 V 83 mA - 12 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 05Vout 400mA 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 5 V 400 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 05Vout 400mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 3.3Vout 500mA 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 3.3 V 500 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 12Vout 167mA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 12 V 167 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin +/-15Vout +/-67mA 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 15 V 67 mA - 15 V 67 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 15Vout 134mA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 15 V 134 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin +/-05Vout +/-200mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 5 V 200 mA - 5 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 09Vout 222mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 9 V 222 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin +/-12Vout +/-83mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 12 V 83 mA - 12 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 12Vout 167mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 12 V 167 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin +/-15Vout +/-67mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 15 V 67 mA - 15 V 67 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 15Vout 134mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 15 V 134 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 24Vout 83mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 24 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 4.5-18Vin 3.3Vout 500mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 3.3 V 500 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin +/-05Vout +/-200mA 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 5 V 200 mA - 5 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 09Vout 222mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 9 V 222 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 9-36Vin 24Vout 83mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 24 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin +/-05Vout +/-200mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 75 V 5 V 200 mA - 5 V 200 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin 05Vout 400mA 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 5 V 400 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin 09Vout 222mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 9 V 222 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin +/-12Vout +/-83mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 75 V 12 V 83 mA - 12 V 83 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin 12Vout 167mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 12 V 167 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M
RECOM Power DC/DC Converters - Through Hole 2W 18-75Vin +/-15Vout +/-67mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 75 V 15 V 67 mA - 15 V 67 mA 1.6 kV DIP-7 13.2 mm (0.52 in) 9.1 mm (0.358 in) 10.2 mm (0.402 in) Industrial R2M