PIM400 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole -37 to -75Vin10A400W W/ digital interfac 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 400 W - 48 V - 75 V - 36 V 3.3 V 3.6 A 5 V 150 mA 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.72 mm (0.54 in) Industrial PIM400
OmniOn Power DC/DC Converters - Through Hole -37 to -75Vin10A400W W/digital interface Non-Stocked Lead-Time 16 Weeks
Min.: 240
Mult.: 24

Isolated 2 Output 400 W - 48 V - 75 V - 36 V 3.3 V 3.6 A 5 V 150 mA 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.72 mm (0.54 in) PIM400
OmniOn Power DC/DC Converters - Through Hole -37 to -75Vin10A400W W/digital interface Non-Stocked Lead-Time 16 Weeks
Min.: 288
Mult.: 144

Isolated 2 Output 400 W - 48 V - 75 V - 36 V 3.3 V 3.6 A 5 V 150 mA 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.72 mm (0.54 in) PIM400
OmniOn Power DC/DC Converters - Through Hole -36 to -75Vin 400W 10A Non-Stocked Lead-Time 26 Weeks
Min.: 240
Mult.: 24

Isolated 2 Output 400 W - 48 V - 75 V - 36 V 3.3 V 3.6 A 5 V 150 mA 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.7 mm (0.539 in) PIM400