MPQ Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 1/4tr Brick 12Vout a. 108A 40-60Vin Range Neg Logic Baseplate PMBus 30In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.3 kW 54 V 40 V 60 V 12 V 108 A 1/4 Brick 58.42 mm (2.3 in) 36.8 mm (1.449 in) 14.5 mm (0.571 in) Industrial MPQ
Murata Power Solutions DC/DC Converters - Through Hole 1/4tr Brick 12Vout a. 72A 40-60Vin Range Neg Logic Baseplate PMBus 19In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 860 W 54 V 40 V 60 V 12 V 71 A 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.5 mm (0.571 in) Industrial MPQ
Murata Power Solutions DC/DC Converters - Through Hole 1/4tr Brick 50Vout a. 14A 36-75Vin Range Neg Logic Baseplate PMBus 11In Stock
180Expected 11/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 700 W 48 VDC 36 VDC 75 VDC 50 V 14 A 2.25 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 14.4 mm (0.567 in) Industrial MPQ
Murata Power Solutions DC/DC Converters - Through Hole 1/4 Brick, 28Vout 21A, 36-75Vin Range, Neg Logic, Baseplate, NO-PMBus 162In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 48 V 36 V 75 V 28 V 21.5 A 2.25 kV 58.4 mm x 36.8 mm x 14.40 mm 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial MPQ
Murata Power Solutions DC/DC Converters - Through Hole 1/4 Brick, 28Vout 21A, 36-75Vin Range, Neg Logic, Baseplate, PMBus 136In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 48 V 36 V 75 V 28 V 21.5 A 2.25 kV 58.4 mm x 36.8 mm x 14.40 mm 58.4 mm (2.299 in) 36.8 mm (1.449 in) 14.4 mm (0.567 in) Industrial MPQ