MPQ600-28V21-D48NBC

Murata Power Solutions
580-MPQ628V21D48NBC
MPQ600-28V21-D48NBC

Mfr.:

Description:
DC/DC Converters - Through Hole 1/4 Brick, 28Vout 21A, 36-75Vin Range, Neg Logic, Baseplate, NO-PMBus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,75 € 77,75 €
77,15 € 385,75 €
75,54 € 755,40 €
75,53 € 1.888,25 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
600 W
48 V
36 V
75 V
28 V
21.5 A
2.25 kV
58.4 mm x 36.8 mm x 14.40 mm
58.4 mm (2.299 in)
36.8 mm (1.449 in)
14.4 mm (0.567 in)
Industrial
MPQ
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58.4 mm x 36.8 mm x 14.40 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MPQ600 Quarter-Brick Isolated DC-DC Converters

Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters feature a PMBus™ interface and are designed for radio frequency power amplifier (RFPA) applications. These 600W board-mount devices include an input range of 36VDC to 75VDC and an adjustable output voltage of 14V to 35V with efficiency achieving 96.5% at 48VIN full load. An integrated baseplate can be used to optimize the thermal performance in a closed box or air-cooled system application while offering input-to-output isolation of 2250VDC with a basic insulation system. Protections include input undervoltage, overcurrent, overtemperature, and short circuit. Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters are designed to enable hardware engineers the flexibility to meet demanding RFPA system design plans.