MH Series DC/DC Converters - Through Hole

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 9-36Vin 6W 5V 1.2A
8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 9-36Vin 6W 12V 0.5A
9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 4.5-18Vin 6W 15V 0.4A
13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 4.5 V 18 V 15 V 400 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 9-36Vin 5.28W 3.3V 1.6A
10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 3.3 V 1.6 A 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 18-76Vin 6W 15V 0.4A
18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 76 V 15 V 400 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 18-76Vin 5.28W 3.3V 1.6A
8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 76 V 3.3 V 1.6 A 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 18-76Vin 6W 12V 0.5A
10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 76 V 12 V 500 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 9-36Vin 6W 15V 0.4A
37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 2.64W 4.5-18Vin 3.3V 0.8A SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 12 V 4.5 V 18 V 3.3 V 800 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3W 9-36Vin 5V 0.6A SIP 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 9-36Vin 5.94W 9V 0.66A
1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 4.5 V 18 V 9 V 660 mA 3 kV SIP-8 26 mm (1.024 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Medical MH
Cosel DC/DC Converters - Through Hole 2.97W 9-36Vin 9V 0.33A SIP 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.97 W 24 V 9 V 36 V 9 V 330 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 2.64W 18-76Vin 3.3V 0.8A SIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 48 V 18 V 76 V 3.3 V 800 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 2.97W 18-76Vin 9V 0.33A SIP 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.97 W 48 V 18 V 76 V 9 V 330 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3W 4.5-18Vin 15V .2A SIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 15 V 200 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3W 9-36Vin 12V 0.25A SIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 2.64W 9-36Vin 3.3V 0.8A SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 24 V 9 V 36 V 3.3 V 800 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3W 18-76Vin 5V 0.6A SIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 76 V 5 V 600 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3W 18-76Vin 12V .25A SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 76 V 12 V 250 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3W 18-76Vin 15V 0.2A SIP 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 76 V 15 V 200 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3.12W4.5-18Vin+/-12V or 24V 0.13A SIP 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 12 V 4.5 V 18 V 12 V 130 mA - 12 V 130 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3W 4.5-18Vin +/-15V or 30V 0.1A SIP 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 15 V 100 mA - 15 V 100 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3.12W 9-36Vin +/-12V or 24V 0.13A SIP 45In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 24 V 9 V 36 V 12 V 130 mA - 12 V 130 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3W 9-36Vin +/-15V or 30V 0.1A SIP 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH
Cosel DC/DC Converters - Through Hole 3.12W18-76Vin +/-12V or 24V 0.13A SIP 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.12 W 48 V 18 V 76 V 12 V 130 mA - 12 V 130 mA 4.2 kV SIP-8 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MH