MEE3 Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 15 V 200 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC 76In Stock
315On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 5 V 600 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC 12In Stock
35Expected 6/22/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 12 V 250 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC 113In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 15 V 200 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 10.8V-13.2V SIP DC/DC 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 5 V 600 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 17In Stock
35Expected 7/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 9 V 333 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 10.8V-13.2V SIP DC/DC 81In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3
Murata Power Solutions DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC
35Expected 4/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 9 V 333 mA 1 kV 14.15 mm (0.557 in) 8.15 mm (0.321 in) 10.15 mm (0.4 in) Medical, Industrial MEE3