MEE3S0515SC

Murata Power Solutions
580-MEE3S0515SC
MEE3S0515SC

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 4.5V-5.5V SIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,49 € 10,49 €
10,10 € 50,50 €
9,93 € 99,30 €
9,73 € 243,25 €
9,56 € 334,60 €
9,41 € 988,05 €
9,21 € 2.578,80 €
9,06 € 4.756,50 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
5 V
15 V
200 mA
1 kV
14.15 mm (0.557 in)
8.15 mm (0.321 in)
10.15 mm (0.4 in)
Medical, Industrial
MEE3
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEE3 Isolated 3W Single Output DC/DC Converters

Murata Power Solutions MEE3 Isolated 3W Single Output DC/DC Converters is a series of high-performance DC/DC converters with an 83% efficiency. The MEE3 converters offer an industry-standard pinout with 5V and 12V input, and 5V, 9V, 12V, and 15V output. No heatsinks, electrolytic or tantalum capacitors, or external components are required. The series features a pin path compatible with the 1W NME/MKE series and the 2W NML series, allowing for an easy power upgrade without a board redesign.