JCG Series DC/DC Converters - Through Hole

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 12 V 9 V 18 V 12 V 500 mA - 12 V 500 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 12 V 3 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 5 V 2.4 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 12 V 1 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 3.3 V 3.5 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 15 V 800 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 3.3 V 3.5 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 36 V 75 V 5 V 2.4 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5.1 V 3 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 12 V 1.25 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT
630On Order
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 5 V 2.4 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24
20Expected 3/16/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24
20Expected 6/22/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24
28Expected 6/15/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5.1 V 3 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24
5Expected 5/18/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 12 V 1.25 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 15 V 800 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 12 V 9 V 18 V 2.5 V 3.5 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 18 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 18 V 36 V 15 V 400 mA - 15 V 400 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 2.5 V 3.5 A 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG
XP Power DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 36 V 75 V 12 V 500 mA - 12 V 500 mA 1.6 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial JCG