ITQ Series DC/DC Converters - Through Hole

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV 151In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 438In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.5 A 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 250 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 695In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 93In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 9 V 666 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 289In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 3.3 V 1.5 A 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 3.3 V 1.5 A 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 5 V 600 mA - 5 V 600 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 3kV 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA - 12 V 250 mA 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 71In Stock
104Expected 5/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 9 V 666 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 20In Stock
40Expected 3/30/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 1.5 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W SINGLE O/P, 4:1 INPUT SIP 3kV 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 3kV
19Expected 4/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ
XP Power DC/DC Converters - Through Hole DC-DC, 6W DUAL O/P, 4:1 INPUT SIP 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 3 kV SIP-8 21.9 mm (0.862 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial ITQ