IMX7 Series DC/DC Converters - Through Hole

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Through Hole 5V 0.6A 6W IN 8.4-36V 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 8.4 V 36 V 5 V 600 mA 5 V 600 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 7.2W 60-150VDC 12V 0.3A OUT 1&2 57In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 110 V 60 V 150 V 12 V 300 mA 12 V 300 mA 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 12V 0.3A 7.2W IN 40-121V 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 70 V 40 V 121 V 12 V 300 mA 12 V 300 mA 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 12V 0.3A 7.2W IN 16.8-75V 89In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 48 V 16.8 V 75 V 12 V 300 mA 12 V 300 mA 2.1 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 5V 0.7A 7W IN 16.8-75V 132In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7 W 40 V 16.8 V 75 V 5 V 700 mA 5 V 700 mA 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 15V 0.24A 7.2W IN 16.8-75V 95In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 48 V 16.8 V 75 V 15 V 240 mA 15 V 240 mA 2.1 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 6.1W 60-150V 5.1V 1.2A 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.1 W 110 V 60 V 150 V 5.1 V 1.2 A 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 70 V 40 V 121 V 15 V 240 mA 15 V 240 mA 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 8.4-36V 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.1 W 20 V 8.4 V 36 V 5.1 V 1.2 A 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 24V 0.15A 7.2W IN 16.8-75V 56In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 48 V 16.8 V 75 V 24 V 150 mA 24 V 150 mA 2.1 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 12V 0.25A 6W IN 8.4-36V 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 8.4 V 36 V 12 V 250 mA 12 V 250 mA 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 16.8-75V 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.1 W 40 V 16.8 V 75 V 5.1 V 1.2 A 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;IN 60to150V;OUT 3.3V;1.5A;;THT;50.8x25.4x10.5mm;;CONVECTION COOLING;;ROHS COMPLIANT Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated IMX7
Bel Power Solutions DC/DC Converters - Through Hole 7W 60-150VDC 5V 0.7A OUT 1&2 Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 7 W 48 V 36 V 75 V 5 V 700 mA 5 V 700 mA 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 7.2W 60-150VDC 15V 0.24A OUT 1&2 Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 7.2 W 60 V 150 V 15 V 240 mA 15 V 240 mA 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 7.2W 60-150VDC 24V 0.15A OUT 1&2 Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 7.2 W 60 V 150 V 24 V 150 mA 24 V 150 mA 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 3.3V 1.5A 5W IN 8.4-36V Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 1 Output 5 W 24 V 8.4 V 36 V 3.3 V 1.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 15V 0.2A 6W IN 8.4-36V Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 6 W 24 V 8.4 V 36 V 15 V 200 mA 15 V 200 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 24V 0.13A 6.2W IN 8.4-36V Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 6.2 W 24 V 8.4 V 36 V 24 V 130 mA 24 V 130 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 3.3V 1.5A 5W IN 16.8-75V Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 1 Output 5 W 48 V 16.8 V 75 V 3.3 V 1.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 3.3V 1.5A 5W IN 40-121V Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 1 Output 5 W 40 V 121 V 3.3 V 1.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 5V 0.7A 7W IN 40-121V Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 7 W 40 V 121 V 5 V 350 mA - 5 V 350 mA DIP-24 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 40-121V Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 1 Output 6.1 W 40 V 121 V 5 V 700 mA DIP-24 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) IMX7
Bel Power Solutions DC/DC Converters - Through Hole Power Supply DCDC Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 30

Isolated 2 Output 7.2 W 40 V 121 V 24 V 150 mA 24 V 150 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER Non-Stocked
Min.: 120
Mult.: 60

Isolated 2 Output 7 W 40 V 121 V 5 V 700 mA 5 V 700 mA DIP-24 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7