70IMX7-05-8G

Bel Power Solutions
784-70IMX7-05-8G
70IMX7-05-8G

Mfr.:

Description:
DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 40-121V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 90   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,97 € 8.907,30 €
93,83 € 11.259,60 €
270 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6.1 W
40 V
121 V
5 V
700 mA
DIP-24
50.8 mm (2 in)
25.4 mm (1 in)
10.41 mm (0.41 in)
IMX7
Brand: Bel Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Input Voltage: 40 V to 121 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99