IMX4 Series DC/DC Converters - Through Hole

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Through Hole +/-12V 170mA 4.1W 8.4-36 VDC 161In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4.1 W 20 V 8.4 V 36 V 12 V 170 mA - 12 V 170 mA 1.5 kV DIP-24 33 mm (1.299 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole +/-12V 170mA 4.1W 16.8-75 VDC 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4.1 W 48 V 16.8 V 75 V 12 V 170 mA - 12 V 170 mA 2 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 15V 280mA 4.2W 8.4-36 VDC 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.2 W 24 V 8.4 V 36 V 15 V 280 mA 1.5 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole +/-15V 140mA 4.2W 8.4-36 VDC 10In Stock
35Expected 3/11/2026
Min.: 1
Mult.: 1

Isolated 2 Output 4.2 W 24 V 8.4 V 36 V 15 V 140 mA - 15 V 140 mA 1.5 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 15V 280mA 4.2W 16.8-75 VDC 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.2 W 48 V 16.8 V 75 V 15 V 280 mA 2 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 5V 700mA 3.5W 8.4-36 VDC
205On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 20 V 8.4 V 36 V 5 V 700 mA 1.5 kV DIP-24 33 mm (1.299 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 5V 700mA 3.5W 16.8-75 VDC 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 48 V 16.8 V 75 V 5 V 700 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole 3.3V 900mA 3.0W 8.4-36 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 1 Output 3 W 24 V 8.4 V 36 V 3.3 V 900 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole +/-5V 350mA 3.5W 8.4-36 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 2 Output 3.5 W 24 V 8.4 V 36 V 5 V 350 mA - 5 V 350 mA 1.5 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 12V 340mA 4.1W 8.4-36 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 1 Output 4.1 W 24 V 8.4 V 36 V 12 V 340 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole +/-24V 80mA 3.8W 8.4-36 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 2 Output 3.8 W 24 V 8.4 V 36 V 24 V 80 mA - 24 V 80 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole 3.3V 900mA 3.0W 16.8-75 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 1 Output 3 W 48 V 16.8 V 75 V 3.3 V 900 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole 5V 350mA 3.5W 16.8-75 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 2 Output 3.5 W 48 V 16.8 V 75 V 5 V 350 mA - 5 V 350 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole 12V 340mA 4.1W 16.8-75 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 1 Output 4.1 W 48 V 16.8 V 75 V 12 V 340 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole +/-15V 140mA 4.2W 16.8-75 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 2 Output 4.2 W 48 V 16.8 V 75 V 15 V 140 mA - 15 V 140 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole +/-24V 80mA 3.8W 16.8-75 VDC Non-Stocked Lead-Time 16 Weeks
Min.: 120
Mult.: 60

Isolated 2 Output 3.8 W 48 V 16.8 V 75 V 24 V 80 mA - 24 V 80 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;IN 4.7to16.8V;OUT +5V/0.7A;;;;;;;;ROHS COMPLIANT Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 60

Isolated IMX4
Bel Power Solutions DC/DC Converters - Through Hole 5V 700mA 3.5W IN 40-121 V Non-Stocked
Min.: 120
Mult.: 10

Isolated 1 Output 3.5 W 40 V 121 V 5 V 700 mA DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) IMX4
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;DC-DC CONVERTER;;;;;;;;ROHS COMPLIANT Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 60

Isolated 2 Output 3.5 W 40 V 121 V 5 V 350 mA - 5 V 32 mm (1.26 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Medical IMX4
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;DC-DC CONVERTER;;;;;;;;ROHS COMPLIANT Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 60

Isolated 1 Output 4.1 W 40 V 121 V 12 V 340 mA 32 mm (1.26 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Medical IMX4
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 60

Isolated 1 Output 4.2 W 40 V 121 V 15 V 280 mA 33 mm (1.299 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER Non-Stocked Lead-Time 18 Weeks
Min.: 960
Mult.: 120

Isolated 1 Output 4.2 W 40 V 121 V 15 V 280 mA DIP-24 33 mm (1.299 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Industrial IMX4