40IMX4-05-8G

Bel Power Solutions
784-40IMX4-05-8G
40IMX4-05-8G

Mfr.:

Description:
DC/DC Converters - Through Hole 5V 700mA 3.5W 16.8-75 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,12 € 67,12 €
64,70 € 323,50 €
63,73 € 637,30 €
62,35 € 1.558,75 €
62,32 € 3.739,20 €
60,13 € 7.215,60 €
300 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3.5 W
48 V
16.8 V
75 V
5 V
700 mA
DIP-24
32 mm (1.26 in)
20.07 mm (0.79 in)
8.38 mm (0.33 in)
IMX4
Brand: Bel Power Solutions
Input Voltage: 16.8 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.