EC7AW Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 666mA 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 666 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 15Vout 333mA Dual Output 97In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 74 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 15Vout 666mA 98In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 15 V 666 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 333mA Dual Output 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 417mA Dual Output 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 3.3Vout 2A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 12Vout 833mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 12 V 833 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 417mA Dual Output NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 417 mA - 12 V 417 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 333mA Dual Output NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 15Vout 666mA NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 666 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 9-36Vin 3.3Vout 2A NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 33 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 12Vout 417mA Dual Output N/A
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 74 V 12 V 417 mA - 12 V 417 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 12Vout 417mA Dual Output NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 74 V 12 V 417 mA - 12 V 417 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 15Vout 333mA Dual Output NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 74 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 5Vout 2A N/A
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 5 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 5Vout 2A NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 5 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 12Vout 833mA NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 12 V 833 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 15Vout 666mA NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 15 V 666 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 3.3out 2A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 3.3 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW
Cincon DC/DC Converters - Through Hole 10W 18-74Vin 3.3out 2A NL Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 74 V 33 V 2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC7AW