EC7AW-24D12

Cincon
418-EC7AW-24D12
EC7AW-24D12

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 417mA Dual Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,13 € 23,13 €
22,67 € 113,35 €
22,27 € 222,70 €
21,91 € 547,75 €
20,54 € 1.027,00 €
19,07 € 1.907,00 €
18,85 € 4.712,50 €

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
24 V
9 V
36 V
12 V
417 mA
- 12 V
417 mA
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
EC7AW
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC7AW 10W 4:1 Input Isolated DC-DC Converters

Cincon EC7AW 10W 4:1 Input Isolated DC-DC Converters offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, or ±15VDC in an industry-standard 1.25" x 0.8" x0.4" package. The EC7AW series features a wide 4:1 input voltage range of 9VDC to 36VDC (24VDC nominal) or 18VDC to 74VDC (48VDC nominal). Cincon EC7AW 10W 4:1 Input Isolated DC-DC Converters also provide 3000VDC isolation and high efficiency up to 89%, allowing for a case operating temperature range of –40°C to +85°C. With a low no-load power consumption (7mA average), the series offers an ideal solution for energy-critical systems.