EC3AB Series DC/DC Converters - Through Hole

Results: 92
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, +/-15VDC Output, DIP-24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, 12VDC Output, DIP-24 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, +/-12VDC Output, DIP-24 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, 3.3VDC Output, DIP-24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 600 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 36-72VDC Input, 12VDC Output, DIP-24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 12 V 250 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, +/-5VDC Output, DIP-24 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, +/-5VDC Output, DIP-24 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 5 V 300 mA - 5 V 300 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, 18-36VDC Input, +/-5VDC Output, DIP-24 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 5VDC Output, DIP-24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, 5VDC Output, DIP-24 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, +/-5VDC Output, DIP-24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 18-36VDC Input, +/-15VDC Output, DIP-24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Non-Conductive Black Plastic, 36-72VDC Input, 5VDC Output, DIP-24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 5 V 600 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 5VDC Output, DIP-24 N/A
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, 9-18VDC Input, 5VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 12 V 9 V 18 V 5 V 600 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 9-18VDC Input, 5VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 12VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 12VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, 9-18VDC Input, 12VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 9-18VDC Input, 12VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 15VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Non-Conductive Black Plastic, 9-18VDC Input, 15VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 3KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, 9-18VDC Input, 15VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 9-18VDC Input, 15VDC Output, DIP-24 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) EC3AB