CHB150-110S Series DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 66-160VDC Input, 12VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 66 V 160 V 12 V 12.5 A 2.25 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CHB150-110S
Cincon DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 66-160VDC Input, 5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 66 V 160 V 5 V 30 A 2.25 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) CHB150-110S
Cincon DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 66-160VDC Input, 24VDC Output N/A
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 110 V 66 V 160 V 24 V 6.5 A 2.25 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CHB150-110S