CHB150-110S12

Cincon
418-CHB150-110S12
CHB150-110S12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 150 Watt, 66-160VDC Input, 12VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,00 € 129,00 €
126,42 € 632,10 €
122,63 € 1.226,30 €
117,72 € 2.943,00 €
103,87 € 5.193,50 €
103,66 € 10.366,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
110 V
66 V
160 V
12 V
12.5 A
2.25 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
CHB150-110S
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 66 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

2:1 Input Range Railway DC-DC Converters

Cincon 2:1 Input Range Railway DC-DC Converters cover an input voltage range of 66V to 160V while offering 100W/150W isolated output in quarter- and half-brick sizes. These DC-DC converters feature a remote on/off function as well as continuous short-circuit, overtemperature, and overvoltage/overcurrent protection. The Cincon converter modules include models with 93% efficiency, 3000m operating altitudes, and those that meet EN 50155 / EN 45545-2 standards for shock, vibration, fire, and smoke. These 2:1 input range DC-DC converters are ideal for railway applications.

CHB150-110S 150W DC-DC Converters

Cincon CHB150-110S 150W DC-DC Converters provide 150W of output power in a half-brick size that meets industrial standards. The series features a 3:1 input voltage range, 200KHz switching frequency, and efficiency of up to 92.5%. They also offer remote ON/OFF, regulated outputs, remote on/off, and overtemperature, overvoltage/overcurrent, and continuous short-circuit protection. Cincon CHB150-110S DC-DC Converters have UL60950-1 approval and meet EN50155 with an external circuit.