2400 DC/DC Converters - Through Hole

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series


Delta Electronics DC/DC Converters - Through Hole 100W 9-53Vin 5-30Vout 4.5A 1/32th Brick Non-Isolated Negative Logic SMT DC/DC Power Module 240In Stock
Min.: 1
Mult.: 1
Reel: 100

Non-Isolated 1 Output 100 W 9 V 53 V 5 V to 30 V 4.5 A 1/32 Brick 19.1 mm (0.752 in) 23.4 mm (0.921 in) 9.6 mm (0.378 in) Industrial
Delta Electronics DC/DC Converters - Through Hole 60W 9-36Vin 24V 2.5A Pos Heatsink 5In Stock
100Expected 7/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 17.1 mm (0.673 in) Medical, Industrial S24SP
Delta Electronics DC/DC Converters - Through Hole 9-60Vin 24V 6A 150W 1/8 brick
189Expected 5/29/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 35 V 9 V 60 V 24 V 6 A 4.242 kV 1/8 Brick 58.4 mm (2.299 in) 22.8 mm (0.898 in) 13.5 mm (0.531 in) Industrial E35SE
TDK-Lambda DC/DC Converters - Through Hole 75W 24Vin 3.3-30Vout 8A N Log
359On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 75 W 24 V 9 V 40 V - 30 V to - 3.3 V 8 A 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 12.1 mm (0.476 in) Industrial i6A
TDK-Lambda DC/DC Converters - Through Hole 120W 24Vin 48Vout 2.5A NLog NoFlange
30Expected 9/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 18 V 36 V 48 V 2.5 A 1/4 Brick 60.6 mm (2.386 in) 39.5 mm (1.555 in) 12.7 mm (0.5 in) Industrial GQA120
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +24Vout, 40W
300Expected 6/26/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 24 V 1.7 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial S24SP


Delta Electronics DC/DC Converters - Through Hole
124On Order
Min.: 1
Mult.: 1

Non-Isolated Industrial
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +24Vout, 60W
250Expected 10/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Medical, Industrial S24SP
Delta Electronics T31SN24005NNFC
Delta Electronics DC/DC Converters - Through Hole
50On Order
Min.: 1
Mult.: 1

Non-Isolated Industrial
Delta Electronics DC/DC Converters - Through Hole 14.4-170Vin 24V 6.3A 150W 1/4 brick Non-Stocked Lead-Time 32 Weeks
Min.: 90
Mult.: 45

Isolated 1 Output 150 W 80 V 14.4 V 170 V 24 V 6.3 A 4.242 kV 1/4 Brick 60.6 mm (2.386 in) 39 mm (1.535 in) 12.7 mm (0.5 in) Industrial Q80SV
TDK-Lambda DC/DC Converters - Through Hole 120W 24Vin 48Vout 2.5A NLog Flange Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 18 V 36 V 48 V 2.5 A 3 kV 60.6 mm (2.386 in) 49.5 mm (1.949 in) 12.7 mm (0.5 in) GQA120
TDK-Lambda DC/DC Converters - Through Hole 120W 24Vin 48Vout 2.5A NLog Flange Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 18 V 36 V 48 V 2.5 A 1.5 kV 60.6 mm (2.386 in) 49.5 mm (1.949 in) 12.7 mm (0.5 in) Industrial GQA120
TDK-Lambda I6A24008A033V-N00-R
TDK-Lambda DC/DC Converters - Through Hole 75W 24Vin 3.3-30Vout 8A P Log Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 36

Non-Isolated 1 Output 75 W 24 V 9 V 40 V - 30 V to - 3.3 V 8 A 33 mm (1.299 in) 22.86 mm (0.9 in) 12.7 mm (0.5 in) Industrial i6A
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AEQ-Series +12VDC Input, +400VDC Output, Floating/Reversible, 1.25W Output Power, Thru-hole mount Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated
Advanced Energy / Ultravolt DC/DC Converters - Through Hole AEQ-Series +12VDC Input, +400VDC Output, Floating/Reversible, 0.5W Output Power, Thru-hole mount Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated