1047 DC/DC Converters - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - Through Hole 6A SIP 2.4-5.5Vin 0.75-3.63Vout 77In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 22 W 5 V 2.4 V 5.5 V 750 mV to 3.63 V 6 A 25.4 mm (1 in) 12.7 mm (0.5 in) 6.68 mm (0.263 in) Industrial Austin MicroLynx II
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 3.3 V 1 A 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 6kV REG 4:1 9-36Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 15 V 340 mA 6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 2kV REG 4:1 18-72Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 2 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 6kV REG 4:1 9-36Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 15 V 340 mA 6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC5-S_DRW(Z)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 82.5 W, 18-75 Vdc input, 3.3 Vdc, 25 A, single output, DIP Non-Stocked Lead-Time 13 Weeks
Min.: 48
Mult.: 48

Isolated 1 Output 82.5 W 48 V 18 V 75 V 3.3 V 25 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial VHE100W