ATH006A0XZ

OmniOn Power
894-ATH006A0XZ
ATH006A0XZ

Mfr.:

Description:
DC/DC Converters - Through Hole 6A SIP 2.4-5.5Vin 0.75-3.63Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
8,85 € 44,25 €
8,46 € 84,60 €
8,29 € 207,25 €
8,28 € 414,00 €
8,16 € 783,36 €

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
22 W
5 V
2.4 V
5.5 V
750 mV to 3.63 V
6 A
25.4 mm (1 in)
12.7 mm (0.5 in)
6.68 mm (0.263 in)
Industrial
Austin MicroLynx II
Brand: OmniOn Power
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 96
Subcategory: DC-DC Converters
Part # Aliases: CC109104717
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99