XP Power QHL750 Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 750W, 200-425 VDC INPUT, 3000 VAC ISOLATION 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 48 V 15.6 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial QHL750
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 750W, 200-425 VDC INPUT, 3000 VAC ISOLATION 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 12 V 62.5 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial QHL750
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 750W, 200-425 VDC INPUT, 3000 VAC ISOLATION 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 24 V 31.2 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial QHL750
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 750W, 200-425 VDC INPUT, 3000 VAC ISOLATION Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 15 V 50 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial QHL750
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 750W, 200-425 VDC INPUT, 3000 VAC ISOLATION Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 750 W 300 V 200 V 425 V 28 V 26.7 A 3 kV Full Brick 117 mm (4.606 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial QHL750