QHL750300S15

XP Power
209-QHL750300S15
QHL750300S15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, 750W, 200-425 VDC INPUT, 3000 VAC ISOLATION

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
356,98 € 356,98 €
346,27 € 1.731,35 €
335,56 € 3.355,60 €
321,28 € 8.032,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
750 W
300 V
200 V
425 V
15 V
50 A
3 kV
Full Brick
117 mm (4.606 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
Industrial
QHL750
Brand: XP Power
Input Voltage: 200 V to 425 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

75W to 750W Baseplate-Cooled DC-DC Converters

XP Power QHL series is a range of low-profile, baseplate-cooled DC-DC converters with regulated single outputs ranging from 5VDC to 48VDC. The wide input range, compact design, and industry-standard brick packaging enable the effective construction of distributed power architectures from PFC front ends, AC front ends, and battery systems.