XP Power MTC35-150 Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole 150W mil-spec DC-DC converter single output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 28 V 10 V 50 V 5 V 30 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial MTC35-150
XP Power DC/DC Converters - Through Hole 150W mil-spec DC-DC converter dual output 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 150 W 28 V 10 V 50 V 12 V 6.25 A - 12 V 6.25 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial MTC35-150
XP Power DC/DC Converters - Through Hole 50W mil-spec DC-DC converter single output 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 10 V 40 V 12 V 4.2 A 1.5 kV 58 mm (2.283 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial MTC35-150
XP Power DC/DC Converters - Through Hole 75W mil-spec DC-DC converter single output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 28 V 10 V 40 V 12 V 6.25 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial MTC35-150
XP Power DC/DC Converters - Through Hole 35W mil-spec DC-DC converter single output 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 35 W 24 V 10 V 40 V 5 V 7 A 1.5 kV 50.8 mm (2 in) 27.9 mm (1.098 in) 12.7 mm (0.5 in) Industrial MTC35-150
XP Power DC/DC Converters - Through Hole 50W mil-spec DC-DC converter single output 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 10 V 40 V 15 V 3.33 A 1.5 kV 58 mm (2.283 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) MTC35-150
XP Power DC/DC Converters - Through Hole 50W mil-spec DC-DC converter single output 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 28 V 10 V 40 V 28 V 1.8 A 1.5 kV 58 mm (2.283 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial MTC35-150
XP Power DC/DC Converters - Through Hole 50W mil-spec DC-DC converter single output 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 10 V 40 V 3.3 V 15 A 1.5 kV 58 mm (2.283 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial MTC35-150
XP Power DC/DC Converters - Through Hole 35W mil-spec DC-DC converter single output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 35 W 24 V 10 V 40 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 27.9 mm (1.098 in) 12.7 mm (0.5 in) MTC35-150
XP Power DC/DC Converters - Through Hole 75W mil-spec DC-DC converter dual output 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 75 W 24 V 10 V 40 V 15 V 2.5 A - 15 V 2.5 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) MTC35-150
XP Power DC/DC Converters - Through Hole 75W mil-spec DC-DC converter single output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 28 V 10 V 40 V 5 V 15 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial MTC35-150
XP Power DC/DC Converters - Through Hole 75W mil-spec DC-DC converter single output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 10 V 40 V 15 V 5 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial MTC35-150