TRACO Power THM 15 Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5V 3000mA 15W Iso Medical 298In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12V 1250mA 15W Iso Medical 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 12 V 1.25 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5V 3000mA 15W Iso Medical 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5 V 3 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12V 1250mA 15W Iso Medical 237In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 18-36Vin 24V 625mA 15W Iso Medical 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 24 V 625 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12V 1250mA 15W Iso Medical 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 12 V 1.25 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 18-36Vin +/-15V +/-500mA Iso Med 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 36-75Vin 5V 3000mA 15W Iso Medical 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 5 V 3 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 9-18Vin 24V 625mA 15W Iso Medical 80Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 24 V 625 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 9-18Vin +/-5V +/-1500mA Iso Med 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 5 V 1.5 A - 5 V 1.5 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 9-18Vin +/-15V +/-500mA Iso Med 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V 1000mA 15W Iso Medical 130Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 18-36Vin +/-5V +/-1500mA Iso Med 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 5 V 1.5 A - 5 V 1.5 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 18-36Vin +/-12V +/-625mA Iso Med 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 12 V 625 mA - 12 V 625 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15V 1000mA 15W Iso Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 15 V 1 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 9-18Vin +/-12V +/-625mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15V 1000mA 15W Iso Medical Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 15 V 1 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 36-75Vin 24V 625mA 15W Iso Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 24 V 625 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 36-75Vin +/-5V +/-1500mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 5 V 1.5 A - 5 V 1.5 A 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 36-75Vin +/-12V +/-625mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 12 V 625 mA - 12 V 625 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15
TRACO Power DC/DC Converters - Through Hole 15W 36-75Vin +/-15V +/-500mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 15 V 500 mA - 15 V 500 mA 5 kV DIP-5 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15