THM 15-1223

TRACO Power
495-THM15-1223
THM 15-1223

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-18Vin +/-15V +/-500mA Iso Med

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,10 € 54,10 €
51,15 € 511,50 €
50,05 € 1.001,00 €
49,24 € 2.462,00 €
48,44 € 4.844,00 €
45,93 € 9.186,00 €

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
15 W
12 V
15 V
500 mA
- 15 V
500 mA
5 kV
DIP-5
40.6 mm (1.598 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical
THM 15
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

THM-15 15W DC/DC Converters

TRACO Power THM-15 15W DC/DC Converters include 15W medical units in a compact 1.6" x 1" plastic package with single- and dual-output options. The series offers a low leakage current and a wide 2:1 input voltage range. The 15W converters operate from -40°C to +85°C temperatures, at up to 5000m, with 5000VAC/RMS I/O isolation, rated for 250VAC/RMS working voltage. TRACO Power THM-15 15W DC/DC Converters are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP, with a five-year product warranty and high efficiency of up to 90%. The THM-15 components provide a reliable solution not only for medical equipment but also for demanding applications such as transportation, control/measurement, and IGBT drivers.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.