TDK-Lambda DC/DC Converters - Through Hole

Results: 1.132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 3.3V 0.4A, 1.5W 353In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 3.3 V 400 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole 5V@6A 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 5 V 6 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole 48Vin12Vout 17A 204W PCB Mount 1/4 Brick 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 204 W 48 V 36 V 75 V 12 V 17 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 10.41 mm (0.41 in) Industrial iQE
TDK-Lambda DC/DC Converters - Through Hole 24Vin 5Vout 40A 200W PCB Mount 1/4 Brick 47In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 18 V 36 V 5 V 40 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 13.21 mm (0.52 in) Industrial iQL
TDK-Lambda DC/DC Converters - Through Hole 36-75VDC 66In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 225 W 48 V 36 V 75 V 5 V 45 A 1.5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 13.21 mm (0.52 in) Industrial iQL
TDK-Lambda DC/DC Converters - Through Hole 750W 24Vin 45A 3.3-18Vout 152In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 750 W 16.5 V 18 V 32 V 3.3 V to 18 V 45 A 34 mm (1.339 in) 36.8 mm (1.449 in) 11.5 mm (0.453 in) Industrial i7A
TDK-Lambda DC/DC Converters - Through Hole 78W 12V 6.5A 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 78 W 48 V 36 V 75 V 12 V 6.5 A 1.5 kV 33 mm (1.299 in) 22.9 mm (0.902 in) 12.7 mm (0.5 in) Industrial iSA
TDK-Lambda DC/DC Converters - Through Hole 12V@2.5A 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 12 V 2.5 A 1.6 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 10.16 mm (0.4 in) Industrial PXE30
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 12V 25A, 300W 6In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 110 V 43 V 160 V 12 V 25 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole 300W 12V 25A 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 24 V 18 V 36 V 12 V 25 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PAH300
TDK-Lambda DC/DC Converters - Through Hole 75W 5V 15A 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 5 V 15 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 8.8 mm (0.346 in) Industrial iEA
TDK-Lambda DC/DC Converters - Through Hole 36-75VDC 129In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 1.5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 13.21 mm (0.52 in) Industrial iQL
TDK-Lambda DC/DC Converters - Through Hole 300W 24Vin 8-24Vout 20A NLog 66In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 300 W 9.5 V 9 V 36 V 8 V to 24 V 20 A 34 mm (1.339 in) 36.8 mm (1.449 in) 12.2 mm (0.48 in) Industrial i7C
TDK-Lambda DC/DC Converters - Through Hole PCB 2W 12VDCin -1000Vout 2mA 18In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2 W 12 V 10.8 V 16.5 V - 1 kV to 0 V 2 mA 110 mm (4.331 in) 12 mm (0.472 in) 19.75 mm (0.778 in) Industrial CHVM
TDK-Lambda DC/DC Converters - Through Hole 15W 12V 1.3A 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 12 V 1.3 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial PXB15
TDK-Lambda DC/DC Converters - Through Hole 24Vin 24Vout 2.1A 50W Qtr Brick 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 14.4 V 36 V 24 V 2.1 A 500 V 1/4 Brick 57.91 mm (2.28 in) 36.83 mm (1.45 in) 12.7 mm (0.5 in) Industrial CN-A24
TDK-Lambda DC/DC Converters - Through Hole 300W 12V 25A 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 75 V 12 V 25 A 1.5 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 13.2 mm (0.52 in) Industrial iQG
TDK-Lambda DC/DC Converters - Through Hole 450W 48V 9.4A 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 450 W 48 V 36 V 75 V 48 V 9.4 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PAH350
TDK-Lambda DC/DC Converters - Through Hole 30W 5V 6A 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 5 V 6 A 1 kV 38.4 mm (1.512 in) 33.5 mm (1.319 in) 8.3 mm (0.327 in) Industrial CC30
TDK-Lambda DC/DC Converters - Through Hole 280Vin 24Vout 4.2A 100.8W 1/4 Brick 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100.8 W 280 V 200 V 425 V 24 V 4.2 A 3 kV 1/4 Brick 58.3 mm (2.295 in) 37.2 mm (1.465 in) 12.7 mm (0.5 in) Industrial PH-A
TDK-Lambda DC/DC Converters - Through Hole +/-12V@0.416A 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial PXD10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output +/-5V 1A, 10W 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial PXC-M10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 12V 0.125A, 1.5W 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 12V 0.125A, 1.5W 126In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 12 V 125 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5


TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-12V 1.666A, 40W 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 9 V 36 V 12 V 1.6 A 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PXD40W