CHVM2-12-1000NW

TDK-Lambda
967-CHVM2-12-1000NW
CHVM2-12-1000NW

Mfr.:

Description:
DC/DC Converters - Through Hole PCB 2W 12VDCin -1000Vout 2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
79 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,79 € 246,79 €
244,53 € 2.445,30 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
2 W
12 V
10.8 V
16.5 V
- 1 kV to 0 V
2 mA
110 mm (4.331 in)
12 mm (0.472 in)
19.75 mm (0.778 in)
Industrial
CHVM
Brand: TDK-Lambda
Case Style: Enclosure
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: CHVM2-12-1000NW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99