RECOM RKZE Series DC/DC Converters - Through Hole

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-12Vout +/-84mA Dual SIP7 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 12Vin +/-12Vout +/-84mA Dual SIP7 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 12Vin +/-12Vout +/-84mA Dual SIP7 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 15Vin +/-15Vout +/-66mA Dual SIP7 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-15Vout +/-66mA Dual SIP7 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 15Vout 133mA Single SIP7 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 12Vin +/-05Vout +/-200mA Dual SIP7 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 12Vout 167mA Single SIP7 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-15Vout +/-66mA Dual SIP7 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-15Vout +/-66mA Dual SIP7 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 12Vout 167mA Single SIP7 1In Stock
25Expected 3/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 12Vin 5Vout 400mA Single SIP7 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 123In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 15Vout 133mA Single SIP7 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin +/-12Vout +/-84mA Dual SIP7 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 15Vin +/-15Vout +/-66mA Dual SIP7 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 15Vout 133mA Single SIP7 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 5Vout 400mA Single SIP7 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-12Vout +/-84mA Dual SIP7 55In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA - 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 15Vin 5Vout 400mA Single SIP7 540In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin +/-05Vout +/-200mA Dual SIP7 100In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE
RECOM Power DC/DC Converters - Through Hole 2W 05Vin 12Vout 167mA Single SIP7 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZE