RKZE-0505S/H

RECOM Power
919-RKZE-0505S/H
RKZE-0505S/H

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 05Vin 5Vout 400mA Single SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
38 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
6,67 € 66,70 €
6,42 € 160,50 €
6,30 € 630,00 €
5,79 € 1.447,50 €
5,70 € 2.850,00 €
5,67 € 5.670,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
4 kV
SIP-7
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
RKZE
Brand: RECOM Power
Compliance: IEC; REACH; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019011
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

RKZE 2W DC/DC Converters

RECOM Power RKZE 2W DC/DC Converters are offered in single or dual output configurations, with optional continuous short circuit protection (/P suffix). The extended operating temperature range runs from -40°C to 95°C, making these converters suitable for both demanding industrial applications and test and measurement devices. RKZE series converer modules are pin-compatible with the RK and RH converter series. This design offers a simple way to upgrade a 1W high isolation supply to 2W, while fitting an industry-standard SIP7 package size. RECOM Power RKZE DC/DC converters feature 3kVDC standard isolation, with the /H version factory tested to 4kVDC