R-78HE5.0-0.3

RECOM Power
919-R-78HE5.0-0.3
R-78HE5.0-0.3

Mfr.:

Description:
DC/DC Converters - Through Hole 0.3A DC/DC-Converter INNOLINE' SIP3 reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.239

Stock:
1.239 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
5,26 € 26,30 €
5,21 € 130,25 €
4,18 € 175,56 €
4,16 € 349,44 €
4,14 € 1.043,28 €
4,13 € 2.081,52 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
6.5 V
72 V
5 V
300 mA
SIP-3
11.5 mm (0.453 in)
8.5 mm (0.335 in)
12.5 mm (0.492 in)
Industrial
R-78HE-0.3
Brand: RECOM Power
Case Style: Encapsulated
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099354
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.

R-78HE-0.3 0.3A Single-Output DC/DC Converter

RECOM Power R-78HE-0.3 0.3A Single-Output DC/DC Converter is a regulator module designed for 12V to 60V battery-powered and other high input voltage applications. The R-78HE-0.3 DC/DC Converter offers wide input voltage (6.5VDC to 72VDC) and operating temperature (-40°C to +105°C) ranges. This RECOM Power regulator module series also features 100V surge withstand capability, meaning only a simple LC filter is needed for Class A and B EMC conformity.